Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 1.5A (Switch) SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP6641AEK-L-3-3

DigiKey Part Number
1016-1209-ND
Manufacturer
Manufacturer Product Number
SP6641AEK-L-3-3
Description
IC REG BOOST 3.3V 1.5A SOT23-5
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 1.5A (Switch) SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
SP6641AEK-L-3-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.5V
Voltage - Input (Max)
4.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
-
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types