SP6260EEK-L/TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,09962 €
Datasheet

Similar


Diodes Incorporated
In Stock: 6.905
Unit Price: 0,27000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.359
Unit Price: 0,23000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 518
Unit Price: 0,28000 €
Datasheet

Similar


Texas Instruments
In Stock: 16.826
Unit Price: 0,79000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.143
Unit Price: 0,47000 €
Datasheet

Similar


onsemi
In Stock: 2.980
Unit Price: 0,45000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,56000 €
Datasheet

Similar


onsemi
In Stock: 1.475
Unit Price: 0,27000 €
Datasheet

Similar


onsemi
In Stock: 37.765
Unit Price: 0,46473 €
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,38882 €
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,32742 €
Datasheet

Similar


ABLIC Inc.
In Stock: 13
Unit Price: 0,96000 €
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,46058 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

SP6260EEK-L/TR

DigiKey Part Number
1016-1593-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP6260EEK-L/TR
Description
IC REG LINEAR 3V 200MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SP6260EEK-L/TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 200mA
Current - Output
Current - Quiescent (Iq)
50 µA
PSRR
70dB (10kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes