Similar
Similar



SP6214EC5-L-2-85/TR | |
|---|---|
DigiKey Part Number | SP6214EC5-L-2-85/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP6214EC5-L-2-85/TR |
Description | IC REG LIN 2.85V 100MA SC-70-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SP6214EC5-L-2-85/TR Models |
Category | Current - Quiescent (Iq) 125 µA |
Mfr | Current - Supply (Max) 250 µA |
Packaging Tape & Reel (TR) | PSRR 70dB ~ 40dB (100Hz ~ 400kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 2.85V | Supplier Device Package SC-70-5 |
Voltage Dropout (Max) 0.5V @ 100mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5253-2.85YC5-TR | Microchip Technology | 0 | MIC5253-2.85YC5-TR-ND | 0,43192 € | Similar |
| TC1017-2.85VLTTR | Microchip Technology | 0 | TC1017-2.85VLTTR-ND | 0,48427 € | Similar |



