


MIC5253-2.85YC5-TR | |
|---|---|
DigiKey Part Number | MIC5253-2.85YC5-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC5253-2.85YC5-TR |
Description | IC REG LIN 2.85V 100MA SC-70-5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SC-70-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 100 µA |
Series | Current - Supply (Max) 150 µA |
Packaging Tape & Reel (TR) | PSRR 70dB ~ 65dB (1kHz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 2.85V | Supplier Device Package SC-70-5 |
Voltage Dropout (Max) 0.3V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,43537 € | 1.306,11 € |
| Unit Price without VAT: | 0,43537 € |
|---|---|
| Unit Price with VAT: | 0,51809 € |

