MFR Recommended
Similar
Similar
Similar
Similar
Similar



SP6201EM5-L-1-8/TR | |
|---|---|
DigiKey Part Number | SP6201EM5-L-1-8/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP6201EM5-L-1-8/TR |
Description | IC REG LINEAR 1.8V 200MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SP6201EM5-L-1-8/TR Models |
Category | Current - Quiescent (Iq) 45 µA |
Mfr | Current - Supply (Max) 500 µA |
Packaging Tape & Reel (TR) | PSRR 78dB ~ 40dB (100Hz ~ 400Hz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SOT-23-5 |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPX3819M5-L-1-8/TR | MaxLinear, Inc. | 214 | 1016-SPX3819M5-L-1-8/TRCT-ND | 0,38000 € | MFR Recommended |
| MCP1824T-1802E/OT | Microchip Technology | 9.782 | MCP1824T-1802E/OTCT-ND | 0,48000 € | Similar |
| MIC5256-1.8YM5-TR | Microchip Technology | 0 | 576-3124-2-ND | 0,62825 € | Similar |
| TC1054-1.8VCT713 | Microchip Technology | 5.945 | 150-TC1054-1.8VCT713CT-ND | 0,38000 € | Similar |
| TC1055-1.8VCT713 | Microchip Technology | 0 | TC10551.8VCT713TR-ND | 0,32721 € | Similar |




