


TC1054-1.8VCT713 | |
|---|---|
DigiKey Part Number | 150-TC1054-1.8VCT713TR-ND - Tape & Reel (TR) 150-TC1054-1.8VCT713CT-ND - Cut Tape (CT) 150-TC1054-1.8VCT713DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC1054-1.8VCT713 |
Description | IC REG LINEAR 1.8V 50MA SOT23-5 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TC1054-1.8VCT713 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 80 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 64dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.12V @ 50mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 25 | 0,31200 € | 7,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28897 € | 866,91 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

