
SP510CM-L | |
|---|---|
DigiKey Part Number | 1016-1194-ND |
Manufacturer | |
Manufacturer Product Number | SP510CM-L |
Description | IC TRANSCEIVER FULL 8/8 100LQFP |
Customer Reference | |
Detailed Description | 8/8 Transceiver Full Multiprotocol 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | SP510CM-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | Multiprotocol | |
Number of Drivers/Receivers | 8/8 | |
Duplex | Full | |
Receiver Hysteresis | 15 mV | |
Data Rate | 52Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-LQFP (14x14) |

