
SP510ECF-L | |
|---|---|
DigiKey Part Number | SP510ECF-L-ND |
Manufacturer | |
Manufacturer Product Number | SP510ECF-L |
Description | IC TRANSCEIVER FULL 8/8 100LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8/8 Transceiver Full Multiprotocol 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | SP510ECF-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Multiprotocol | |
Number of Drivers/Receivers | 8/8 | |
Duplex | Full | |
Receiver Hysteresis | 15 mV | |
Data Rate | 52Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-LQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,04000 € | 46,04 € |
| 10 | 37,84100 € | 378,41 € |
| 90 | 33,68467 € | 3.031,62 € |
| 180 | 32,82317 € | 5.908,17 € |
| Unit Price without VAT: | 46,04000 € |
|---|---|
| Unit Price with VAT: | 54,78760 € |

