Similar
Similar
Similar
Similar
Similar
Similar

SP491ES-L | |
|---|---|
DigiKey Part Number | SP491ES-L-ND |
Manufacturer | |
Manufacturer Product Number | SP491ES-L |
Description | IC TRANSCEIVER FULL 1/1 14PDIP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-PDIP |
Datasheet | Datasheet |
Category | Receiver Hysteresis 70 mV |
Manufacturer MaxLinear, Inc. | Data Rate 5Mbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS422, RS485 | Package / Case 14-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-PDIP |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC491CN#PBF | Analog Devices Inc. | 244 | LTC491CN#PBF-ND | 7,87000 € | Similar |
| LTC491IN#PBF | Analog Devices Inc. | 140 | LTC491IN#PBF-ND | 10,90000 € | Similar |
| MAX491CPD+ | Analog Devices Inc./Maxim Integrated | 374 | MAX491CPD+-ND | 6,12000 € | Similar |
| MAX491ECPD+ | Analog Devices Inc./Maxim Integrated | 60 | MAX491ECPD+-ND | 7,38000 € | Similar |
| MAX491EEPD+ | Analog Devices Inc./Maxim Integrated | 263 | MAX491EEPD+-ND | 10,33000 € | Similar |



