SP487ET-L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 584
Unit Price: 11,95000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 780
Unit Price: 11,95000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 597
Unit Price: 15,09000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.992
Unit Price: 15,09000 €
Datasheet

Similar


Texas Instruments
In Stock: 270
Unit Price: 8,12000 €
Datasheet

Similar


Texas Instruments
In Stock: 460
Unit Price: 7,25000 €
Datasheet
4/0 Driver RS422, RS485 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4/0 Driver RS422, RS485 16-SOIC
16-SOIC (0.295", 7.50mm Width)

SP487ET-L

DigiKey Part Number
1016-1524-5-ND
Manufacturer
Manufacturer Product Number
SP487ET-L
Description
IC TRANSCEIVER 4/0 16SOIC
Customer Reference
Detailed Description
4/0 Driver RS422, RS485 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SP487ET-L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Driver
Protocol
RS422, RS485
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
10Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types