
SN65LBC174A16DWR | |
|---|---|
DigiKey Part Number | 296-SN65LBC174A16DWRTR-ND - Tape & Reel (TR) 296-SN65LBC174A16DWRCT-ND - Cut Tape (CT) 296-SN65LBC174A16DWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LBC174A16DWR |
Description | IC TRANSCEIVER 4/0 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LBC174A16DWR Models |
Category | Data Rate 30Mbps |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Driver | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Protocol RS422, RS485 | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 4/0 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC487CSW#PBF | Analog Devices Inc. | 453 | LTC487CSW#PBF-ND | 12,15000 € | Similar |
| LTC487ISW#PBF | Analog Devices Inc. | 597 | 505-LTC487ISW#PBF-ND | 15,34000 € | Similar |
| LTC487ISW#TRPBF | Analog Devices Inc. | 2.992 | 505-LTC487ISW#TRPBFCT-ND | 15,34000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,04000 € | 8,04 € |
| 10 | 6,25400 € | 62,54 € |
| 25 | 5,80800 € | 145,20 € |
| 100 | 5,31760 € | 531,76 € |
| 250 | 5,22092 € | 1.305,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,73140 € | 9.462,80 € |
| Unit Price without VAT: | 8,04000 € |
|---|---|
| Unit Price with VAT: | 9,56760 € |




