SP483EEP-L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MaxLinear, Inc.
In Stock: 11.577
Unit Price: 0,95000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 9,34000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 104
Unit Price: 8,64000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.461
Unit Price: 6,51000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 260
Unit Price: 5,23000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 6.333
Unit Price: 1,30000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.704
Unit Price: 2,01000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.406
Unit Price: 6,65000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 5,47140 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 5,63000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 4,59450 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 6,33000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 100
Unit Price: 8,30000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 391
Unit Price: 4,48000 €
Datasheet
1/1 Transceiver Half RS422, RS485 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP483EEP-L

DigiKey Part Number
SP483EEP-L-ND
Manufacturer
Manufacturer Product Number
SP483EEP-L
Description
IC TRANSCEIVER HALF 1/1 8PDIP
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-PDIP
EDA/CAD Models
SP483EEP-L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
20 mV
Data Rate
250kbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes