Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SP481ECN-L | |
|---|---|
DigiKey Part Number | 1016-1158-5-ND |
Manufacturer | |
Manufacturer Product Number | SP481ECN-L |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP481ECN-L Models |
Category | Receiver Hysteresis 20 mV |
Manufacturer MaxLinear, Inc. | Data Rate 10Mbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP485ECN-L | MaxLinear, Inc. | 4.084 | 1016-1169-5-ND | 0,55000 € | Parametric Equivalent |
| LTC1481CS8#PBF | Analog Devices Inc. | 3.708 | 505-LTC1481CS8#PBF-ND | 5,71000 € | Similar |
| LTC1481CS8#TRPBF | Analog Devices Inc. | 0 | 505-LTC1481CS8#TRPBFTR-ND | 3,24486 € | Similar |
| LTC1481IS8#PBF | Analog Devices Inc. | 14 | LTC1481IS8#PBF-ND | 7,22000 € | Similar |
| LTC1481IS8#TRPBF | Analog Devices Inc. | 0 | 505-LTC1481IS8#TRPBFTR-ND | 4,19191 € | Similar |




