SP337EUCY-L is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MaxLinear, Inc.
In Stock: 0
Unit Price: 9,48000 €
Datasheet
2/2 Transceiver Full RS232, RS422, RS485 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP337EUCY-L

DigiKey Part Number
1016-1363-5-ND
Manufacturer
Manufacturer Product Number
SP337EUCY-L
Description
IC TRANSCEIVER FULL 2/2 28TSSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232, RS422, RS485 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SP337EUCY-L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
MaxLinear, Inc.
Data Rate
20Mbps
Packaging
Tube
Voltage - Supply
3.3V ~ 5V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232, RS422, RS485
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
28-TSSOP
Duplex
Full
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SP337EUEY-LMaxLinear, Inc.01016-1369-5-ND9,48000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes