
SP337EUEY-L | |
|---|---|
DigiKey Part Number | 1016-1369-5-ND |
Manufacturer | |
Manufacturer Product Number | SP337EUEY-L |
Description | IC TRANSCEIVER FULL 2/2 28TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232, RS422, RS485 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP337EUEY-L Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer MaxLinear, Inc. | Data Rate 1Mbps |
Packaging Tube | Voltage - Supply 3.3V ~ 5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232, RS422, RS485 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 28-TSSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,35000 € | 8,35 € |
| 10 | 6,50900 € | 65,09 € |
| 50 | 5,76920 € | 288,46 € |
| 100 | 5,54020 € | 554,02 € |
| 250 | 5,29820 € | 1.324,55 € |
| 500 | 5,15242 € | 2.576,21 € |
| 1.000 | 5,03241 € | 5.032,41 € |
| Unit Price without VAT: | 8,35000 € |
|---|---|
| Unit Price with VAT: | 9,93650 € |

