Similar

SP336ECT-L | |
|---|---|
DigiKey Part Number | 1016-1137-ND |
Manufacturer | |
Manufacturer Product Number | SP336ECT-L |
Description | IC TRANSCEIVER FULL 4/4 28SOIC |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full RS232, RS422, RS485 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP336ECT-L Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer MaxLinear, Inc. | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3.3V, 5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232, RS422, RS485 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 4/4 | Supplier Device Package 28-SOIC |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP336ECY-L | MaxLinear, Inc. | 0 | 1016-1138-ND | 12,37000 € | Similar |


