
SP336ECY-L | |
|---|---|
DigiKey Part Number | 1016-1138-ND |
Manufacturer | |
Manufacturer Product Number | SP336ECY-L |
Description | IC TRANSCEIVER FULL 4/4 28TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full RS232, RS422, RS485 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP336ECY-L Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer MaxLinear, Inc. | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3.3V, 5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232, RS422, RS485 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 4/4 | Supplier Device Package 28-TSSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,27000 € | 12,27 € |
| 10 | 9,68100 € | 96,81 € |
| 50 | 8,64380 € | 432,19 € |
| 100 | 8,32260 € | 832,26 € |
| 250 | 7,98360 € | 1.995,90 € |
| 500 | 7,77928 € | 3.889,64 € |
| 1.000 | 7,61111 € | 7.611,11 € |
| Unit Price without VAT: | 12,27000 € |
|---|---|
| Unit Price with VAT: | 14,60130 € |


