
SP331CT-L | |
|---|---|
DigiKey Part Number | 1016-1133-5-ND |
Manufacturer | |
Manufacturer Product Number | SP331CT-L |
Description | IC TRANSCEIVER FULL 4/4 28SOIC |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full RS232, RS485 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP331CT-L Models |
Category | Data Rate 235Kbps |
Manufacturer MaxLinear, Inc. | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Protocol RS232, RS485 | Supplier Device Package 28-SOIC |
Number of Drivers/Receivers 4/4 | Base Product Number |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP336ECY-L | MaxLinear, Inc. | 21 | 1016-1138-ND | 10,90000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,78000 € | 9,78 € |
| Unit Price without VAT: | 9,78000 € |
|---|---|
| Unit Price with VAT: | 11,63820 € |


