Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SP3243EUCY-L | |
|---|---|
DigiKey Part Number | 1016-1684-ND |
Manufacturer | |
Manufacturer Product Number | SP3243EUCY-L |
Description | IC TRANSCEIVER FULL 3/5 28TSSOP |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP3243EUCY-L Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer MaxLinear, Inc. | Data Rate 1Mbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-TSSOP |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3243ECUI+ | Analog Devices Inc./Maxim Integrated | 1.994 | MAX3243ECUI+-ND | 13,93000 € | Direct |
| MAX3243ECUI+T | Analog Devices Inc./Maxim Integrated | 0 | MAX3243ECUI+T-ND | 9,62002 € | Direct |
| MAX3244ECUI+ | Analog Devices Inc./Maxim Integrated | 0 | MAX3244ECUI+-ND | 16,32000 € | Direct |
| MAX3245ECUI+ | Analog Devices Inc./Maxim Integrated | 0 | MAX3245ECUI+-ND | 16,32000 € | Direct |
| MAX3245EEUI+ | Analog Devices Inc./Maxim Integrated | 215 | MAX3245EEUI+-ND | 18,15000 € | Upgrade |






