SP3243EBCY-L is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1.994
Unit Price: 14,11000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 8,38035 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 16,52000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 16,52000 €
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 645
Unit Price: 21,89000 €
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 13,44631 €
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 698
Unit Price: 22,56000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,70000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 690
Unit Price: 2,70000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5.484
Unit Price: 2,22000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 6.718
Unit Price: 2,56000 €
Datasheet

Similar


Texas Instruments
In Stock: 34.208
Unit Price: 1,96000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.501
Unit Price: 3,25000 €
Datasheet

Similar


Texas Instruments
In Stock: 9.091
Unit Price: 2,07000 €
Datasheet
3/5 Transceiver Full RS232 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3243EBCY-L

DigiKey Part Number
1016-1511-5-ND
Manufacturer
Manufacturer Product Number
SP3243EBCY-L
Description
IC TRANSCEIVER FULL 3/5 28TSSOP
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SP3243EBCY-L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/5
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types