Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

SP3243EBCT-L/TR | |
|---|---|
DigiKey Part Number | SP3243EBCT-L/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP3243EBCT-L/TR |
Description | IC TRANSCEIVER FULL 3/5 28SOIC |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SOIC |
Datasheet | Datasheet |
Category | Receiver Hysteresis 300 mV |
Manufacturer MaxLinear, Inc. | Data Rate 250kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-SOIC |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3243ECWI+ | Analog Devices Inc./Maxim Integrated | 98 | MAX3243ECWI+-ND | 14,36000 € | Direct |
| MAX3244ECWI+ | Analog Devices Inc./Maxim Integrated | 0 | MAX3244ECWI+-ND | 11,32220 € | Direct |
| MAX3243EEWI+ | Analog Devices Inc./Maxim Integrated | 53 | MAX3243EEWI+-ND | 21,61000 € | Upgrade |
| MAX3243EEWI+T | Analog Devices Inc./Maxim Integrated | 0 | MAX3243EEWI+T-ND | 15,54909 € | Upgrade |
| MAX3243EIDW | Texas Instruments | 21 | 296-33400-5-ND | 2,58000 € | Upgrade |




