Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SP3239ECA-L/TR | |
|---|---|
DigiKey Part Number | SP3239ECA-L/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP3239ECA-L/TR |
Description | IC TRANSCEIVER FULL 5/3 28SSOP |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP3239ECA-L/TR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer MaxLinear, Inc. | Data Rate 250kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 5/3 | Supplier Device Package 28-SSOP |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP3239EEA-L/TR | MaxLinear, Inc. | 0 | SP3239EEA-L/TR-ND | 1,21773 € | Direct |
| SP3238ECA-L/TR | MaxLinear, Inc. | 0 | 1016-1809-1-ND | 1,82000 € | Parametric Equivalent |
| MAX3237ECAI+T | Analog Devices Inc./Maxim Integrated | 1.948 | 175-MAX3237ECAI+TCT-ND | 6,37000 € | Parametric Equivalent |
| MAX3238CAI+T | Analog Devices Inc./Maxim Integrated | 1.918 | 175-MAX3238CAI+TCT-ND | 10,37000 € | Parametric Equivalent |
| MAX3250CAI+T | Analog Devices Inc./Maxim Integrated | 5.186 | MAX3250CAI+TCT-ND | 11,44000 € | Parametric Equivalent |



