Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SP3232EHEY-L/TR | |
|---|---|
DigiKey Part Number | SP3232EHEY-L/TR-ND - Tape & Reel (TR) 1016-SP3232EHEY-L/TRCT-ND - Cut Tape (CT) 1016-SP3232EHEY-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3232EHEY-L/TR |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP3232EHEY-L/TR Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer MaxLinear, Inc. | Data Rate 120kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM202EARUZ | Analog Devices Inc. | 378 | ADM202EARUZ-ND | 2,00000 € | Similar |
| ADM202EARUZ-REEL | Analog Devices Inc. | 10.258 | ADM202EARUZ-REELCT-ND | 2,00000 € | Similar |
| ADM202EARUZ-REEL7 | Analog Devices Inc. | 3.330 | 505-ADM202EARUZ-REEL7CT-ND | 2,00000 € | Similar |
| ADM3202ARUZ | Analog Devices Inc. | 641 | 505-ADM3202ARUZ-ND | 3,53000 € | Similar |
| ADM3202ARUZ-REEL | Analog Devices Inc. | 5.975 | 505-ADM3202ARUZ-REELCT-ND | 3,53000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,68800 € | 6,88 € |
| 25 | 0,62160 € | 15,54 € |
| 100 | 0,54870 € | 54,87 € |
| 250 | 0,51380 € | 128,45 € |
| 500 | 0,49280 € | 246,40 € |
| 1.000 | 0,48113 € | 481,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,45727 € | 1.143,17 € |
| 5.000 | 0,44627 € | 2.231,35 € |
| 7.500 | 0,44076 € | 3.305,70 € |
| 12.500 | 0,43466 € | 5.433,25 € |
| 17.500 | 0,43109 € | 7.544,07 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |



