Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SP3232EHCY-L/TR | |
|---|---|
DigiKey Part Number | SP3232EHCY-L/TR-ND - Tape & Reel (TR) 1016-SP3232EHCY-L/TRCT-ND - Cut Tape (CT) 1016-SP3232EHCY-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3232EHCY-L/TR |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP3232EHCY-L/TR Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer MaxLinear, Inc. | Data Rate 120kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM202EARUZ | Analog Devices Inc. | 939 | ADM202EARUZ-ND | 2,01000 € | Similar |
| ADM202EARUZ-REEL | Analog Devices Inc. | 10.258 | ADM202EARUZ-REELCT-ND | 2,01000 € | Similar |
| ADM202EARUZ-REEL7 | Analog Devices Inc. | 3.265 | 505-ADM202EARUZ-REEL7CT-ND | 2,01000 € | Similar |
| ADM3202ARUZ | Analog Devices Inc. | 650 | 505-ADM3202ARUZ-ND | 3,56000 € | Similar |
| ADM3202ARUZ-REEL | Analog Devices Inc. | 5.959 | 505-ADM3202ARUZ-REELCT-ND | 3,56000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,74300 € | 7,43 € |
| 25 | 0,67200 € | 16,80 € |
| 100 | 0,59390 € | 59,39 € |
| 250 | 0,55660 € | 139,15 € |
| 500 | 0,53408 € | 267,04 € |
| 1.000 | 0,52299 € | 522,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,49603 € | 1.240,08 € |
| 5.000 | 0,48426 € | 2.421,30 € |
| 7.500 | 0,47836 € | 3.587,70 € |
| 12.500 | 0,47183 € | 5.897,88 € |
| 17.500 | 0,46801 € | 8.190,17 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |



