Direct
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

SP3232EBCY-L | |
|---|---|
DigiKey Part Number | 1016-1097-5-ND |
Manufacturer | |
Manufacturer Product Number | SP3232EBCY-L |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
Category | Receiver Hysteresis 300 mV |
Manufacturer MaxLinear, Inc. | Data Rate 120kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-TSSOP |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP3232EBCY-L/TR | MaxLinear, Inc. | 4.942 | 1016-1800-1-ND | 0,88000 € | Direct |
| SP3220EBCY-L | MaxLinear, Inc. | 2.375 | 1016-1069-5-ND | 0,82000 € | Parametric Equivalent |
| MAX3232ECUE+ | Analog Devices Inc./Maxim Integrated | 550 | MAX3232ECUE+-ND | 9,20000 € | Direct |
| MAX3232ECUE+T | Analog Devices Inc./Maxim Integrated | 4.304 | MAX3232ECUE+TCT-ND | 9,20000 € | Direct |
| MAX3232EEUE+ | Analog Devices Inc./Maxim Integrated | 1.382 | MAX3232EEUE+-ND | 11,54000 € | Upgrade |





