SP3226EEY-L/TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 5,65000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.006
Unit Price: 5,65000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 96
Unit Price: 7,43000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.137
Unit Price: 7,43000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 170
Unit Price: 6,37000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 455
Unit Price: 7,13000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 192
Unit Price: 6,14000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 3,40608 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 740
Unit Price: 8,90000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.582
Unit Price: 2,10000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 5.622
Unit Price: 1,74000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,63000 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 3.581
Unit Price: 8,61000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4.327
Unit Price: 1,76000 €
Datasheet
1/1 Transceiver Full RS232 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3226EEY-L/TR

DigiKey Part Number
SP3226EEY-L/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP3226EEY-L/TR
Description
IC TRANSCEIVER FULL 1/1 16TSSOP
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SP3226EEY-L/TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types