
MAX221ECUE+T | |
|---|---|
DigiKey Part Number | MAX221ECUE+TTR-ND - Tape & Reel (TR) MAX221ECUE+TCT-ND - Cut Tape (CT) MAX221ECUE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX221ECUE+T |
Description | IC TRANSCEIVER FULL 1/1 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX221ECUE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,85000 € | 4,85 € |
| 10 | 3,71100 € | 37,11 € |
| 25 | 3,42640 € | 85,66 € |
| 100 | 3,11310 € | 311,31 € |
| 250 | 2,96372 € | 740,93 € |
| 500 | 2,87366 € | 1.436,83 € |
| 1.000 | 2,79954 € | 2.799,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,72132 € | 6.803,30 € |
| Unit Price without VAT: | 4,85000 € |
|---|---|
| Unit Price with VAT: | 5,77150 € |


