Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SP3226EEA-L | |
|---|---|
DigiKey Part Number | 1016-1505-5-ND |
Manufacturer | |
Manufacturer Product Number | SP3226EEA-L |
Description | IC TRANSCEIVER FULL 1/1 16SSOP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP3226EEA-L Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer MaxLinear, Inc. | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-SSOP |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL3226EIAZ-T | Renesas Electronics Corporation | 0 | ICL3226EIAZ-T-ND | 1,37429 € | Similar |
| ICL3226IAZ-T | Renesas Electronics Corporation | 0 | ICL3226IAZ-T-ND | 1,37429 € | Similar |
| MAX221ECAE+ | Analog Devices Inc./Maxim Integrated | 269 | MAX221ECAE+-ND | 5,58000 € | Similar |
| MAX221ECAE+T | Analog Devices Inc./Maxim Integrated | 1.950 | 175-MAX221ECAE+TCT-ND | 5,58000 € | Similar |
| MAX221EEAE+ | Analog Devices Inc./Maxim Integrated | 834 | MAX221EEAE+-ND | 7,33000 € | Similar |




