Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SP3226ECY-L | |
|---|---|
DigiKey Part Number | SP3226ECY-L-ND |
Manufacturer | |
Manufacturer Product Number | SP3226ECY-L |
Description | IC TRANSCEIVER FULL 1/1 16TSSOP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP3226ECY-L Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer MaxLinear, Inc. | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-TSSOP |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX221ECUE+ | Analog Devices Inc./Maxim Integrated | 172 | MAX221ECUE+-ND | 5,58000 € | Similar |
| MAX221ECUE+T | Analog Devices Inc./Maxim Integrated | 3.506 | MAX221ECUE+TCT-ND | 5,58000 € | Similar |
| MAX221EEUE+ | Analog Devices Inc./Maxim Integrated | 166 | MAX221EEUE+-ND | 7,33000 € | Similar |
| MAX221EEUE+T | Analog Devices Inc./Maxim Integrated | 897 | 175-MAX221EEUE+TCT-ND | 7,33000 € | Similar |
| MAX3226EEUE+ | Analog Devices Inc./Maxim Integrated | 455 | MAX3226EEUE+-ND | 7,05000 € | Similar |



