Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SP3225ECY-L | |
|---|---|
DigiKey Part Number | 1016-1503-5-ND |
Manufacturer | |
Manufacturer Product Number | SP3225ECY-L |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP3225ECY-L Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer MaxLinear, Inc. | Data Rate 1Mbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-TSSOP |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3225CUP+T | Analog Devices Inc./Maxim Integrated | 0 | MAX3225CUP+T-ND | 5,28774 € | Similar |
| MAX3316ECUP+ | Analog Devices Inc./Maxim Integrated | 0 | MAX3316ECUP+-ND | 9,48000 € | Similar |
| MAX3318ECPW | Rochester Electronics, LLC | 3.540 | 2156-MAX3318ECPW-ND | 2,93218 € | Similar |
| MAX3318ECUP+ | Analog Devices Inc./Maxim Integrated | 80 | MAX3318ECUP+-ND | 9,19000 € | Similar |
| MAX3318ECUP+T | Analog Devices Inc./Maxim Integrated | 0 | MAX3318ECUP+T-ND | 6,08613 € | Similar |



