MFR Recommended
Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN75C3223PW | |
|---|---|
DigiKey Part Number | 296-34147-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75C3223PW |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN75C3223PW Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRSF3223EIPWR | Texas Instruments | 3.958 | 296-25085-1-ND | 2,89000 € | MFR Recommended |
| SN75C3223EPW | Texas Instruments | 173 | 296-34146-5-ND | 2,87000 € | Parametric Equivalent |
| SP3223EUEY-L/TR | MaxLinear, Inc. | 6 | 1016-SP3223EUEY-L/TRCT-ND | 1,57000 € | Similar |
| MAX3222ECUP+ | Analog Devices Inc./Maxim Integrated | 313 | MAX3222ECUP+-ND | 8,10000 € | Parametric Equivalent |
| MAX3225CUP+ | Analog Devices Inc./Maxim Integrated | 144 | MAX3225CUP+-ND | 8,08000 € | Parametric Equivalent |




