Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SP3224EEA-L/TR | |
|---|---|
DigiKey Part Number | SP3224EEA-L/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP3224EEA-L/TR |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP3224EEA-L/TR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer MaxLinear, Inc. | Data Rate 250kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-SSOP |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL3224EIAZ | Renesas Electronics Corporation | 0 | ICL3224EIAZ-ND | 1,26664 € | Similar |
| MAX3224EAP+ | Analog Devices Inc./Maxim Integrated | 263 | MAX3224EAP+-ND | 9,63000 € | Similar |
| MAX3224EEAP+ | Analog Devices Inc./Maxim Integrated | 461 | MAX3224EEAP+-ND | 11,54000 € | Similar |
| ICL3222EIAZ-T | Renesas Electronics Corporation | 2.841 | 20-ICL3222EIAZ-TCT-ND | 2,24000 € | Parametric Equivalent |
| ICL3224EIAZ-T | Renesas Electronics Corporation | 0 | ICL3224EIAZ-T-ND | 1,32194 € | Parametric Equivalent |




