
MAX3224EAP+T | |
|---|---|
DigiKey Part Number | 175-MAX3224EAP+TTR-ND - Tape & Reel (TR) 175-MAX3224EAP+TCT-ND - Cut Tape (CT) 175-MAX3224EAP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3224EAP+T |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3224EAP+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,37000 € | 8,37 € |
| 10 | 6,52300 € | 65,23 € |
| 25 | 6,06120 € | 151,53 € |
| 100 | 5,55390 € | 555,39 € |
| 250 | 5,31200 € | 1.328,00 € |
| 500 | 5,16622 € | 2.583,11 € |
| 1.000 | 5,04624 € | 5.046,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,94753 € | 9.895,06 € |
| Unit Price without VAT: | 8,37000 € |
|---|---|
| Unit Price with VAT: | 9,96030 € |

