Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SP3224ECY-L/TR | |
|---|---|
DigiKey Part Number | SP3224ECY-L/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP3224ECY-L/TR |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP3224ECY-L/TR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer MaxLinear, Inc. | Data Rate 250kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-TSSOP |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX13234EEUP+ | Analog Devices Inc./Maxim Integrated | 588 | MAX13234EEUP+-ND | 11,67000 € | Similar |
| MAX13234EEUP+T | Analog Devices Inc./Maxim Integrated | 561 | MAX13234EEUP+TCT-ND | 11,67000 € | Similar |
| MAX13235EEUP+ | Analog Devices Inc./Maxim Integrated | 786 | MAX13235EEUP+-ND | 11,90000 € | Similar |
| MAX13235EEUP+T | Analog Devices Inc./Maxim Integrated | 2.790 | MAX13235EEUP+CT-ND | 11,67000 € | Similar |
| MAX3224ECUP+ | Analog Devices Inc./Maxim Integrated | 0 | MAX3224ECUP+-ND | 9,20000 € | Similar |




