Similar
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

SP3223EUCA-L/TR | |
|---|---|
DigiKey Part Number | SP3223EUCA-L/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP3223EUCA-L/TR |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP3223EUCA-L/TR Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer MaxLinear, Inc. | Data Rate 1Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-SSOP |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP3223EUEY-L/TR | MaxLinear, Inc. | 6 | 1016-SP3223EUEY-L/TRCT-ND | 1,57000 € | Similar |
| ICL3225ECAZ | Renesas Electronics Corporation | 991 | ICL3225ECAZ-ND | 2,60000 € | Direct |
| ICL3225ECAZ-T | Renesas Electronics Corporation | 4.020 | ICL3225ECAZ-TCT-ND | 2,60000 € | Direct |
| MAX3225ECAP+ | Analog Devices Inc./Maxim Integrated | 153 | MAX3225ECAP+-ND | 9,35000 € | Direct |
| MAX3225ECAP+T | Analog Devices Inc./Maxim Integrated | 7 | MAX3225ECAP+CT-ND | 9,35000 € | Direct |





