Similar
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SP3222EUEA-L/TR | |
|---|---|
DigiKey Part Number | SP3222EUEA-L/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP3222EUEA-L/TR |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
Category | Receiver Hysteresis 300 mV |
Manufacturer MaxLinear, Inc. | Data Rate 120kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-SSOP |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP3222EUEY-L/TR | MaxLinear, Inc. | 4.838 | 1016-1795-1-ND | 1,73000 € | Similar |
| MAX3222EEAP+ | Analog Devices Inc./Maxim Integrated | 230 | MAX3222EEAP+-ND | 11,27000 € | Direct |
| MAX3222EEAP+T | Analog Devices Inc./Maxim Integrated | 1.954 | 175-MAX3222EEAP+TCT-ND | 11,09000 € | Direct |
| ST3222EBPR | STMicroelectronics | 3.929 | 497-6531-1-ND | 1,86000 € | Direct |
| ADM3222ARSZ | Analog Devices Inc. | 191 | 505-ADM3222ARSZ-ND | 4,42000 € | Similar |







