
SP3222EEA-L/TR | |
|---|---|
DigiKey Part Number | 1016-SP3222EEA-L/TR-ND - Tape & Reel (TR) 1016-SP3222EEA-L/TRCT-ND - Cut Tape (CT) 1016-SP3222EEA-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3222EEA-L/TR |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP3222EEA-L/TR Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer MaxLinear, Inc. | Data Rate 120kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP3223EEA-L/TR | MaxLinear, Inc. | 911 | 1016-1796-1-ND | 1,42000 € | Parametric Equivalent |
| ADM3222ARSZ | Analog Devices Inc. | 257 | 505-ADM3222ARSZ-ND | 4,39000 € | Similar |
| ADM3222ARSZ-REEL | Analog Devices Inc. | 1.743 | ADM3222ARSZ-REELCT-ND | 4,39000 € | Similar |
| ADM3222ARSZ-REEL7 | Analog Devices Inc. | 740 | ADM3222ARSZ-REEL7CT-ND | 4,39000 € | Similar |
| ICL3222ECAZ | Renesas Electronics Corporation | 3.357 | ICL3222ECAZ-ND | 2,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 1,03900 € | 10,39 € |
| 25 | 0,94360 € | 23,59 € |
| 100 | 0,83920 € | 83,92 € |
| 250 | 0,78932 € | 197,33 € |
| 500 | 0,75924 € | 379,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,72209 € | 1.083,13 € |
| 3.000 | 0,70391 € | 2.111,73 € |
| 4.500 | 0,69481 € | 3.126,64 € |
| 7.500 | 0,68472 € | 5.135,40 € |
| 10.500 | 0,67883 € | 7.127,72 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

