Similar
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SP3222EBET-L/TR | |
|---|---|
DigiKey Part Number | SP3222EBET-L/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP3222EBET-L/TR |
Description | IC TRANSCEIVER FULL 2/2 18SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 18-SOIC |
Datasheet | Datasheet |
Category | Receiver Hysteresis 300 mV |
Manufacturer MaxLinear, Inc. | Data Rate 120kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 18-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 18-SOIC |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP3222ECT-L/TR | MaxLinear, Inc. | 1.475 | 1016-SP3222ECT-L/TRCT-ND | 1,67000 € | Similar |
| LTC1384ISW#PBF | Analog Devices Inc. | 80 | LTC1384ISW#PBF-ND | 11,42000 € | Direct |
| LTC1384ISW#TRPBF | Analog Devices Inc. | 0 | LTC1384ISW#TRPBF-ND | 7,04548 € | Direct |
| MAX3222EEWN+ | Analog Devices Inc./Maxim Integrated | 621 | MAX3222EEWN+-ND | 10,16000 € | Direct |
| MAX3222EEWN+T | Analog Devices Inc./Maxim Integrated | 1.441 | MAX3222EEWN+CT-ND | 10,16000 € | Direct |





