
SP3222ECT-L/TR | |
|---|---|
DigiKey Part Number | 1016-SP3222ECT-L/TR-ND - Tape & Reel (TR) 1016-SP3222ECT-L/TRCT-ND - Cut Tape (CT) 1016-SP3222ECT-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3222ECT-L/TR |
Description | IC TRANSCEIVER FULL 2/2 18SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP3222ECT-L/TR Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer MaxLinear, Inc. | Data Rate 120kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 18-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 18-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM3222ARWZ | Analog Devices Inc. | 452 | 505-ADM3222ARWZ-ND | 4,39000 € | Similar |
| ADM3222ARWZ-REEL | Analog Devices Inc. | 3.207 | ADM3222ARWZ-REELCT-ND | 4,39000 € | Similar |
| ADM3222ARWZ-REEL7 | Analog Devices Inc. | 966 | ADM3222ARWZ-REEL7CT-ND | 4,39000 € | Similar |
| MAX3222CWN+ | Analog Devices Inc./Maxim Integrated | 823 | MAX3222CWN+-ND | 7,12000 € | Similar |
| MAX3222CWN+T | Analog Devices Inc./Maxim Integrated | 1.560 | MAX3222CWN+CT-ND | 7,12000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,39400 € | 13,94 € |
| 25 | 1,27080 € | 31,77 € |
| 100 | 1,13580 € | 113,58 € |
| 250 | 1,07140 € | 267,85 € |
| 500 | 1,03768 € | 518,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,98468 € | 1.477,02 € |
| 3.000 | 0,96123 € | 2.883,69 € |
| 4.500 | 0,94949 € | 4.272,70 € |
| 7.500 | 0,93647 € | 7.023,53 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,24910 € |

