SP3221ECY-L/TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MaxLinear, Inc.
In Stock: 1.115
Unit Price: 0,90000 €
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 385
Unit Price: 1,47160 €
Datasheet

Direct


Texas Instruments
In Stock: 4.128
Unit Price: 1,55000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 1.597
Unit Price: 2,10000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 16.613
Unit Price: 1,14000 €
Datasheet

Upgrade


Rochester Electronics, LLC
In Stock: 3.620
Unit Price: 1,53189 €
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: 1,38000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5.255
Unit Price: 1,74000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4.439
Unit Price: 1,74000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5.382
Unit Price: 1,74000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,74000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,74000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.918
Unit Price: 4,96000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4.643
Unit Price: 4,96000 €
Datasheet
1/1 Transceiver Full RS232 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3221ECY-L/TR

DigiKey Part Number
SP3221ECY-L/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP3221ECY-L/TR
Description
IC TRANSCEIVER FULL 1/1 16TSSOP
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types