Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TRS3221IPW | |
|---|---|
DigiKey Part Number | TRS3221IPW-ND |
Manufacturer | |
Manufacturer Product Number | TRS3221IPW |
Description | IC TRANSCEIVER FULL 1/1 16TSSOP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRS3221IPW Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRS3221EIPW | Texas Instruments | 1.579 | 296-34670-5-ND | 2,13000 € | Parametric Equivalent |
| ICL3221CAZ | Renesas Electronics Corporation | 4.185 | ICL3221CAZ-ND | 1,72000 € | Similar |
| ICL3221CAZ-T | Renesas Electronics Corporation | 14.633 | ICL3221CAZ-TCT-ND | 1,72000 € | Similar |
| ICL3221CVZ | Renesas Electronics Corporation | 4.605 | ICL3221CVZ-ND | 1,72000 € | Similar |
| ICL3221CVZ-T | Renesas Electronics Corporation | 915 | ICL3221CVZ-TCT-ND | 1,72000 € | Similar |




