Similar
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SP3074EMN-L/TR | |
|---|---|
DigiKey Part Number | SP3074EMN-L/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP3074EMN-L/TR |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP3074EMN-L/TR Models |
Category | Receiver Hysteresis 15 mV |
Manufacturer MaxLinear, Inc. | Data Rate 500kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3.3V |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP3074EEN-L/TR | MaxLinear, Inc. | 4.229 | 1016-SP3074EEN-L/TRCT-ND | 1,56000 € | Similar |
| ADM3074EYRZ | Analog Devices Inc. | 437 | ADM3074EYRZ-ND | 5,49000 € | Direct |
| ADM3074EYRZ-REEL7 | Analog Devices Inc. | 0 | ADM3074EYRZ-REEL7TR-ND | 3,19496 € | Direct |
| MAX3074EASA+ | Analog Devices Inc./Maxim Integrated | 560 | MAX3074EASA+-ND | 10,18000 € | Direct |
| ADM3071EARZ | Analog Devices Inc. | 1.030 | ADM3071EARZ-ND | 5,07000 € | Similar |




