ADM3074EYRZ-REEL7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,86745 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,66667 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1.190
Unit Price: 7,46000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 475
Unit Price: 8,78000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 112
Unit Price: 7,57000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.446
Unit Price: 7,32000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 959
Unit Price: 8,78000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4.816
Unit Price: 8,23000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 2.605
Unit Price: 1,41000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 1,39000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 740
Unit Price: 1,36000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 10.546
Unit Price: 1,43000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 35
Unit Price: 1,43000 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 0,00000 €
Datasheet
AD737ARZ-RL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM3074EYRZ-REEL7

DigiKey Part Number
ADM3074EYRZ-REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADM3074EYRZ-REEL7
Description
IC TRANSCEIVER FULL 1/1 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM3074EYRZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
100 mV
Data Rate
500kbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,58030 €2.580,30 €
Manufacturers Standard Package
Unit Price without VAT:2,58030 €
Unit Price with VAT:3,07056 €