Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SP3073EEN-L | |
|---|---|
DigiKey Part Number | 1016-1046-5-ND |
Manufacturer | |
Manufacturer Product Number | SP3073EEN-L |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP3073EEN-L Models |
Category | Receiver Hysteresis 15 mV |
Manufacturer MaxLinear, Inc. | Data Rate 500kbps |
Packaging Tube | Voltage - Supply 3.3V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SOIC |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM3073EARZ | Analog Devices Inc. | 291 | ADM3073EARZ-ND | 4,97000 € | Direct |
| ADM3073EARZ-REEL7 | Analog Devices Inc. | 0 | 505-ADM3073EARZ-REEL7TR-ND | 2,87308 € | Direct |
| MAX3073EESD+ | Analog Devices Inc./Maxim Integrated | 944 | MAX3073EESD+-ND | 8,41000 € | Direct |
| MAX3073EESD+T | Analog Devices Inc./Maxim Integrated | 4.450 | 175-MAX3073EESD+TCT-ND | 8,41000 € | Direct |
| ADM3070EARZ | Analog Devices Inc. | 67 | ADM3070EARZ-ND | 5,17000 € | Similar |




