Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SP3073EEN-L/TR | |
|---|---|
DigiKey Part Number | SP3073EEN-L/TR-ND - Tape & Reel (TR) 1016-SP3073EEN-L/TRCT-ND - Cut Tape (CT) 1016-SP3073EEN-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3073EEN-L/TR |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP3073EEN-L/TR Models |
Category | Receiver Hysteresis 15 mV |
Manufacturer MaxLinear, Inc. | Data Rate 500kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.3V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM3073EARZ | Analog Devices Inc. | 291 | ADM3073EARZ-ND | 5,01000 € | Direct |
| ADM3073EARZ-REEL7 | Analog Devices Inc. | 0 | 505-ADM3073EARZ-REEL7TR-ND | 2,89607 € | Direct |
| MAX3073EESD+ | Analog Devices Inc./Maxim Integrated | 944 | MAX3073EESD+-ND | 8,48000 € | Direct |
| MAX3073EESD+T | Analog Devices Inc./Maxim Integrated | 4.450 | 175-MAX3073EESD+TCT-ND | 8,48000 € | Direct |
| ADM3070EARZ | Analog Devices Inc. | 67 | ADM3070EARZ-ND | 5,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,38700 € | 13,87 € |
| 25 | 1,26440 € | 31,61 € |
| 100 | 1,12990 € | 112,99 € |
| 250 | 1,06572 € | 266,43 € |
| 500 | 1,03156 € | 515,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,96158 € | 2.403,95 € |
| 5.000 | 0,94133 € | 4.706,65 € |
| 7.500 | 0,93119 € | 6.983,92 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |




