
SP2525A-2EN-L/TR | |
|---|---|
DigiKey Part Number | 1016-SP2525A-2EN-L/TR-ND - Tape & Reel (TR) 1016-SP2525A-2EN-L/TRCT-ND - Cut Tape (CT) 1016-SP2525A-2EN-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP2525A-2EN-L/TR |
Description | IC PWR SWITCH N-CHAN 1:1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP2525A-2EN-L/TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 3V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,61000 € | 6,10 € |
| 25 | 0,55040 € | 13,76 € |
| 100 | 0,48450 € | 48,45 € |
| 250 | 0,45304 € | 113,26 € |
| 500 | 0,43412 € | 217,06 € |
| 1.000 | 0,42135 € | 421,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,40208 € | 1.005,20 € |
| 5.000 | 0,39215 € | 1.960,75 € |
| 7.500 | 0,38719 € | 2.903,92 € |
| 12.500 | 0,38168 € | 4.771,00 € |
| 17.500 | 0,37847 € | 6.623,22 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

