SP211EHCT-L/TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 0,68216 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.483
Unit Price: 3,45000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 1,93412 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 501
Unit Price: 2,66000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 922
Unit Price: 2,58000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.099
Unit Price: 2,75000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,32681 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,43000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10.389
Unit Price: 2,10844 €
Datasheet

Similar


Texas Instruments
In Stock: 32.084
Unit Price: 2,07000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 69
Unit Price: 12,09000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 7,49961 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 12,38000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 7,45379 €
Datasheet
4/5 Transceiver Full RS232 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP211EHCT-L/TR

DigiKey Part Number
SP211EHCT-L/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP211EHCT-L/TR
Description
IC TRANSCEIVER FULL 4/5 28SOIC
Customer Reference
Detailed Description
4/5 Transceiver Full RS232 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SP211EHCT-L/TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
4/5
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
480Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types