MFR Recommended
MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SP208EET-L/TR | |
|---|---|
DigiKey Part Number | 1016-SP208EET-L/TR-ND - Tape & Reel (TR) 1016-SP208EET-L/TRCT-ND - Cut Tape (CT) 1016-SP208EET-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP208EET-L/TR |
Description | IC TRANSCEIVER FULL 4/4 24SOIC |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full RS232 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP208EET-L/TR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer MaxLinear, Inc. | Data Rate 230kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 4/4 | Supplier Device Package 24-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP211ECT-L/TR | MaxLinear, Inc. | 0 | SP211ECT-L/TR-ND | 0,70678 € | MFR Recommended |
| SP211EEA-L/TR | MaxLinear, Inc. | 252 | 1016-SP211EEA-L/TRCT-ND | 1,24000 € | MFR Recommended |
| ADM208ARZ | Analog Devices Inc. | 108 | ADM208ARZ-ND | 5,29000 € | Similar |
| ADM208ARZ-REEL | Analog Devices Inc. | 0 | 505-ADM208ARZ-REELTR-ND | 3,07477 € | Similar |
| ADM208EARZ | Analog Devices Inc. | 261 | ADM208EARZ-ND | 3,96000 € | Similar |







