Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SP208EEA-L | |
|---|---|
DigiKey Part Number | 1016-1012-5-ND |
Manufacturer | |
Manufacturer Product Number | SP208EEA-L |
Description | IC TRANSCEIVER FULL 4/4 24SSOP |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full RS232 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP208EEA-L Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer MaxLinear, Inc. | Data Rate 230kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 4/4 | Supplier Device Package 24-SSOP |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM208ARSZ | Analog Devices Inc. | 46 | ADM208ARSZ-ND | 5,34000 € | Similar |
| ADM208ARSZ-REEL | Analog Devices Inc. | 0 | ADM208ARSZ-REELTR-ND | 3,05888 € | Similar |
| ADM208EARSZ | Analog Devices Inc. | 462 | ADM208EARSZ-ND | 4,51000 € | Similar |
| ADM208EARSZ-REEL | Analog Devices Inc. | 1.966 | ADM208EARSZ-REELCT-ND | 4,51000 € | Similar |
| MAX208CAG+ | Analog Devices Inc./Maxim Integrated | 0 | MAX208CAG+-ND | 12,06000 € | Similar |




