SP208CT-L/TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 108
Unit Price: 5,36000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,02279 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 261
Unit Price: 3,89000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.555
Unit Price: 3,89000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 123
Unit Price: 3,08000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,54444 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4.475
Unit Price: 2,62480 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 69
Unit Price: 11,76000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 948
Unit Price: 7,23000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 38
Unit Price: 7,84000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 487
Unit Price: 7,61000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 8.155
Unit Price: 2,52155 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,64000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,29000 €
Datasheet
4/4 Transceiver Full RS232 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP208CT-L/TR

DigiKey Part Number
SP208CT-L/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP208CT-L/TR
Description
IC TRANSCEIVER FULL 4/4 24SOIC
Customer Reference
Detailed Description
4/4 Transceiver Full RS232 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SP208CT-L/TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
4/4
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
120Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types